Filter Your Search
1 - 10 of 10 results
![]() |
PI74SSTV16859ZB
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | HVQCCN | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 840 µm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
PI74SSTV16859AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | DIFFERENTIAL CLOCK INPUT IS ALSO AVAILABLE | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74SSTV16859FZB
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 840 µm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74SSTV16859FA
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 1 | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74SSTV16859AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74SSTV16859FZBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | HVQCCN | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 840 µm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74SSTV16859AX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | DIFFERENTIAL CLOCK INPUT IS ALSO AVAILABLE | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74SSTV16859A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | DIFFERENTIAL CLOCK INPUT IS ALSO AVAILABLE | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 1 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP64,.32,20 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
PI74SSTV16859ZBE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | HVQCCN | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 840 µm | 8 mm | 8 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
PI74SSTV16859FAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.6 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 70 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 64 | compliant | EAR99 | 8542.39.00.01 |