Filter Your Search
1 - 1 of 1 results
|
PI74SSTVF16857AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.2 ns | 1 | 14 | YES | TSSOP | SSTV | D FLIP-FLOP | CMOS | 210 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 |