Filter Your Search
1 - 3 of 3 results
|
PI7C8150BNDIE
Diodes Incorporated
|
Check for Price | Yes | Active | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.76 mm | 17 mm | 17 mm | DIODES INC | GREEN, PLASTIC, BGA-256 | compliant | EAR99 | 8542.31.00.01 | Diodes Incorporated | |||||
|
PI7C8150BNDIE-33
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 | 33 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1 mm | BOTTOM | 1.76 mm | 17 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | BGA, | compliant | EAR99 | 8542.31.00.01 | BGA | 256 | ||||||
|
PI7C8150BNDIE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 510 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.76 mm | 17 mm | 17 mm | PERICOM SEMICONDUCTOR CORP | GREEN, PLASTIC, BGA-256 | compliant | EAR99 | 8542.31.00.01 | BGA | 256 |