Filter Your Search
1 - 3 of 3 results
|
PI7C9X111SLBFDE
Diodes Incorporated
|
$8.8476 | Yes | Active | 32 | 32 | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | DIODES INC | LQFP-128 | compliant | EAR99 | 8542.31.00.01 | Diodes Incorporated | |||||||||
|
PI7C9X111SLBFDE
Pericom Semiconductor Corporation
|
$8.9317 | Yes | Yes | Transferred | 32 | 32 | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | 14 X 14 MM, 0.40 MM PITCH, GREEN, MS-026, LQFP-128 | compliant | EAR99 | 8542.31.00.01 | QFP | 128 | |||||||
|
PI7C9X111SLBFDEX
Diodes Incorporated
|
$10.0001 | Yes | Yes | Active | I2C; ISA; USB; VGA | 312.5 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | DIODES INC | LQFP-128 | compliant | EAR99 | 8542.31.00.01 | Diodes Incorporated |