Filter Your Search
1 - 3 of 3 results
|
PI90LV017AWE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 1 | 1 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; IEEE 1596.3 | 1 | 250 mV | 2 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.81 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI90LV017AWEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3-STATE | 1 | 2 ns | CMOS | YES | 10 µA | 250 mV | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PERICOM SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
PI90LV017AWE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 4 | 2 ns | LINE DRIVER | YES | EIA-644; TIA-644; IEEE 1596.3 | 4 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |