Filter Your Search
1 - 2 of 2 results
|
PI90LV02TEX
Diodes Incorporated
|
$0.9995 | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 3.2 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | DIODES INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
PI90LV02TEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 2 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 2 | 8 mA | 3.2 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | PERICOM SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 |