Filter Your Search
1 - 4 of 4 results
|
PI90LV386AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | LINE RECEIVER | 8 mA | 56 mA | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP64,.32,20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PI90LV386AEX
Diodes Incorporated
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL | 16 | LINE RECEIVER | EIA-644; TIA-644 | 16 | 3.1 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI90LV386AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 16 | LINE RECEIVER | EIA-644; TIA-644 | 16 | 8 mA | 3.1 ns | 56 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP64,.32,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 64 | ||||||
|
PI90LV386A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 16 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 16 | 8 mA | 3.1 ns | 56 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TSSOP | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 17 mm | 1.2 mm | 6.1 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, TSSOP64,.32,20 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 64 |