Filter Your Search
1 - 10 of 20 results
|
PIC6-122KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.2 mH | 10 % | YES | 1 kHz | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | |||||||||||||||||||||
|
PIC612
Solitron Devices Inc
|
Check for Price | Obsolete | SOLITRON DEVICES INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
PIC6-120-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 1 kHz | 2.45 A | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | ONE SURFACE | 5.8 mm | 10.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
PIC6-120-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 1 kHz | 2.45 A | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 5.8 mm | 10.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
PIC6-120MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 1 kHz | 2.45 A | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | |||||||||||||||||||
|
PIC6121-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 400 mΩ | 10 % | YES | 1 kHz | 890 mA | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | |||||||||||||||||
|
PIC6-121KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 400 mΩ | 10 % | YES | 1 kHz | 890 mA | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | |||||||||||||||||||
|
PIC6121KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 400 mΩ | 10 % | YES | 1 kHz | 890 mA | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | FLAT STRAIGHT | RCD COMPONENTS INC | compliant | |||||||||||||||||||
|
PIC612
Unitrode Corporation
|
Check for Price | No | Obsolete | e0 | 4 | CYLINDRICAL | Tin/Lead (Sn/Pb) | UNITRODE CORP | unknown | O-MBCY-W4 | METAL | CAN4,.28FL | ROUND | Not Qualified | HYBRID | WIRE | BOTTOM | ||||||||||||||||||||||||||
|
PIC6120-MTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 70 mΩ | 20 % | YES | 1 kHz | 2.45 A | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant |