Filter Your Search
1 - 10 of 156 results
|
PIC10F202T-E/OT
Microchip Technology Inc
|
$0.4171 | Yes | Yes | Active | 8 | 4 MHz | 768 | 24 | PIC10 | 4.2 MHz | 4 | 2 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
PIC10F200T-I/OT
Microchip Technology Inc
|
$0.4523 | Yes | Yes | Active | 8 | 4 MHz | 384 | 16 | PIC10 | 4.2 MHz | 4 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC10F202T-I/OT
Microchip Technology Inc
|
$0.4603 | Yes | Yes | Active | 8 | 4 MHz | 768 | 24 | PIC10 | 4.2 MHz | 4 | 2 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC10F320T-I/OT
Microchip Technology Inc
|
$0.4834 | Yes | Active | 8 | 16 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 6-PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC10F204T-I/OT
Microchip Technology Inc
|
$0.4867 | Yes | Yes | Active | 8 | 4 MHz | 384 | 16 | PIC10 | 4.2 MHz | 4 | 2 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
PIC10F204-I/MC
Microchip Technology Inc
|
$0.4906 | Yes | Yes | Active | 8 | 4 MHz | 384 | 16 | PIC10 | 4.2 MHz | 4 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SON | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC10F320-I/P
Microchip Technology Inc
|
$0.4967 | Yes | Active | 8 | 16 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 2 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
PIC10F220-I/MC
Microchip Technology Inc
|
$0.4994 | Yes | Yes | Active | 8 | 8 MHz | 256 | 16 | PIC | 8 MHz | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 2.5/5 V | NO | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | compliant | Microchip | |||||||||||||||
|
PIC10F206-I/MC
Microchip Technology Inc
|
$0.5138 | Yes | Yes | Active | 8 | 4 MHz | 768 | 24 | PIC10 | 4.2 MHz | 4 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SON | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | 8 | compliant | 8542.31.00.01 | Microchip | ||||||
|
PIC10F322T-E/OT
Microchip Technology Inc
|
$0.5447 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 85 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip |