Filter Your Search
1 - 10 of 16 results
|
PIC10F322-I/MC
Microchip Technology Inc
|
$0.6083 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC10F322T-I/OT
Microchip Technology Inc
|
$0.6912 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 6-PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC10F322T-E/OT
Microchip Technology Inc
|
$0.7817 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 85 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC10F322-I/P
Microchip Technology Inc
|
$0.8350 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | UNSPECIFIED | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC10F322T-I/MC
Microchip Technology Inc
|
$0.8582 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC10F322-E/MC
Microchip Technology Inc
|
$0.9320 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 85 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC10F322-E/P
Microchip Technology Inc
|
$1.0085 | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 85 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | UNSPECIFIED | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | |||||||
|
PIC10F322T-E/OTV01
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 7168 | 20 MHz | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||
|
PIC10F322-E/OT
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 85 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.06,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | 8542.31.00.01 | Microchip | ||||
|
PIC10F322-E/OTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 7168 | 20 MHz | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip |