Filter Your Search
1 - 1 of 1 results
|
PIC12C671/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 1024 | 128 | 10 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | UVPROM | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T8 | Not Qualified | e3 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 13.21 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SIDE BRAZED WINDOWED, CERAMIC, MS-015, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip |