Filter Your Search
1 - 5 of 5 results
|
PIC12C671T-04I/SM
Microchip Technology Inc
|
$3.3100 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 128 | PIC12 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1997-03-24 | Microchip | |||
|
PIC12C671T-04I/SM040
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC12C671T-04I/SM044
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC12C671T-04I/SM056
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC12C671T-04I/SMVAO
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 4 MHz | PIC12 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SO-8 | compliant | EAR99 | 8542.31.00.01 |