Filter Your Search
1 - 1 of 1 results
|
PIC12F510-E/MS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 1536 | 38 | PIC12 | 8 MHz | 6 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 2 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | compliant | 8542.31.00.01 | Microchip |