Filter Your Search
1 - 10 of 12 results
|
PIC14000-04/SO
Microchip Technology Inc
|
$10.9790 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC14 | 4 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 14 | NO | OTPROM | 6 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1995-09-22 | Microchip | |||
|
PIC14000-04I/SO
Microchip Technology Inc
|
$12.0675 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC14 | 4 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 14 | NO | OTPROM | 6 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | 8542.31.00.01 | 1995-09-22 | Microchip | |||
|
PIC14000-04/SP
Microchip Technology Inc
|
$12.2854 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC14 | 4 MHz | 20 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 14 | NO | OTPROM | 6 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1995-09-22 | Microchip | ||||
|
PIC14000-04I/SP
Microchip Technology Inc
|
$13.6537 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC14 | 4 MHz | 20 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 14 | NO | OTPROM | 6 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1995-09-22 | Microchip | |||
|
PIC14000-04I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | 4 MHz | 20 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | UVPROM | 6 V | 5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | WINDOWED, CERDIP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC14000-04/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC | 4 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 6 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1995-09-22 | Microchip | |||||||||
|
PIC14000-04I/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | PIC14 | 4 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 14 | NO | OTPROM | 6 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1995-09-22 | Microchip | ||
|
PIC14000-04E/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | 4 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 14 | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, SSOP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC14000-04E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | 4 MHz | 20 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 14 | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC14000-04E/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | 4 MHz | 20 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 14 | NO | UVPROM | 4.5 V | AUTOMOTIVE | R-GDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | WINDOWED, CERDIP-28 | 28 | compliant | 8542.31.00.01 |