Filter Your Search
1 - 10 of 75 results
|
PIC16C54-RCI/SO
Microchip Technology Inc
|
$1.0000 | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | 25 | PIC16 | 4 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | EPROM | 100 mA | 6.25 V | 5 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | Microchip | |||||||||||
|
PIC16C54-RCI/P
Microchip Technology Inc
|
$2.4906 | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | 25 | PIC16 | 4 MHz | 12 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | EPROM | 100 mA | 6.25 V | 5 V | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | Microchip | |||||||||||
|
PIC16C54-RCE/SO
Microchip Technology Inc
|
$2.8328 | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 8 | NO | EPROM | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | Microchip | |||||||||||||||||
|
PIC16C54-RC/P
Microchip Technology Inc
|
$3.0636 | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | 25 | PIC16 | 4 MHz | 12 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | EPROM | 100 mA | 6.25 V | 5 V | COMMERCIAL | R-PDIP-T18 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | Microchip | ||||||||||||
|
PIC16C54-RCI/SS
Microchip Technology Inc
|
$3.5618 | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | 25 | PIC16 | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | Microchip | |||||||||||
|
PIC16C54-RC/SO
Microchip Technology Inc
|
$4.3050 | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | 25 | PIC16 | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 5 V | COMMERCIAL | R-PDSO-G18 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | Microchip | ||||||||||||
|
PIC16C54-RC/SS
Microchip Technology Inc
|
$52.9282 | Yes | Not Recommended | 8 | 40 MHz | 512 | 25 | 25 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 8 | NO | EPROM | 6.25 V | 3 V | COMMERCIAL | R-PDSO-G20 | 70 °C | ISO/TS-16949 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | |||||||||||||||||||
|
PIC16C54-RCISP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | SKINNY, DIP-18 | 18 | compliant | 8542.31.00.01 | |||||||||||||||||
|
PIC16C54-RCI/S123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | X-XUUC-N | 85 °C | -40 °C | NOT SPECIFIED | ISO/TS-16949 | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||||||||||||||
|
PIC16C54-RCS/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 500 kHz | 512 | 25 | 25 | PIC | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 |