Filter Your Search
1 - 5 of 5 results
|
PIC16C55-RC/P
Microchip Technology Inc
|
$3.2273 | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 24 | 24 | PIC16 | 40 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 5 V | COMMERCIAL | R-PDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 2017-12-19 | Microchip | ||||||
|
PIC16C55-RC/P301
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 24 | PIC | 4 MHz | 20 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 28 | compliant | 8542.31.00.01 | |||||||||||||||
|
PIC16C55-RC/P123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 20 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | COMMERCIAL | R-PDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 8542.31.00.01 | 2017-12-19 | |||||||||||||||||||
|
PIC16C55-RCP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 24 | 24 | PIC | 4 MHz | 20 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 12 | NO | EPROM | 3.3 mA | 6.25 V | 3.25 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | ISO/TS-16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | |||||||||
|
PIC16C55-RC/PXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 512 | 24 | PIC | 4 MHz | 20 | 1 | NO | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 3.3 mA | 6.25 V | 3.25 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 |