Parametric results for: pic16c58a-04/so under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pic16c58a04so
Select parts from the table below to compare.
Compare
Compare
PIC16C58A-04/SO
Microchip Technology Inc
Check for Price Obsolete 8 4 MHz 2048 73 PIC 4 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 2.5 mA 6.25 V 4.5 V COMMERCIAL R-PDSO-G18 Not Qualified 70 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.51 mm 11.58 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP18,.4 18 unknown 8542.31.00.01
PIC16C58A04/SOXXX
Microchip Technology Inc
Check for Price No Active 8 1 MHz 2048 73 PIC16 4 MHz 12 1 YES 5.5 V MICROCONTROLLER, RISC CMOS NO NO 12 NO UVPROM 3.3 mA 6.25 V 2.5 V COMMERCIAL R-PDSO-G18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.51 mm 11.58 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01