Filter Your Search
1 - 6 of 6 results
|
PIC16C58A-04SSS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SSOP | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
PIC16C58A-04S/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2000 | 72 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | unknown | |||||||||||||
|
PIC16C58A04/SSXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 1 MHz | 2048 | 73 | PIC16 | 4 MHz | 12 | YES | 5.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | 12 | NO | UVPROM | 3.3 mA | 6.25 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||
|
PIC16C58A-04SSO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
PIC16C58A-04S/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2000 | 72 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 3.3 mA | 6.25 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | unknown | |||||||||||||
|
PIC16C58A-04/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 73 | PIC | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 2.5 mA | 6.25 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 |