Filter Your Search
1 - 2 of 2 results
|
PIC16C64A-20E/L
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | ISO/TS-16949 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||
|
PIC16C64A-20E/LXXX
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 5 MHz | 2048 | 128 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |