Filter Your Search
1 - 1 of 1 results
|
PIC16C64AT-04/L
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 2048 | 128 | PIC | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 20 mA | 6 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | ISO/TS-16949 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 |