Filter Your Search
1 - 3 of 3 results
![]() |
PIC16C74B-20I/P
Microchip Technology Inc
|
$5.5814 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 33 | 7 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 1 | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
![]() |
PIC16C74B-20I/PT
Microchip Technology Inc
|
$7.8281 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | ISO/TS-16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
PIC16C74B-20I/PQ
Microchip Technology Inc
|
$8.2252 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 33 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | 1 | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip |