Filter Your Search
1 - 1 of 1 results
|
PIC16F1455-I/SL
Microchip Technology Inc
|
$1.6801 | Yes | Active | 8 | 48 MHz | 14336 | 1024 | 1024 | PIC16 | 20 MHz | 11 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | 8542.31.00.01 | Microchip |