Filter Your Search
1 - 1 of 1 results
|
PIC16F1459-I/ML
Microchip Technology Inc
|
$2.1915 | Yes | Active | 8 | 48 MHz | 14336 | 1024 | 1024 | PIC16 | 20 MHz | 17 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 292 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC20,.16SQ,20 | compliant | EAR99 | 8542.31.00.01 | Microchip |