Filter Your Search
1 - 1 of 1 results
|
PIC16F15344T-I/GZ
Microchip Technology Inc
|
$0.7643 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-03-06 | Microchip |