Filter Your Search
1 - 1 of 1 results
|
PIC16F15385-I/MV
Microchip Technology Inc
|
$1.4664 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 44 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | compliant | EAR99 | 8542.31.00.01 | Microchip |