Filter Your Search
1 - 1 of 1 results
|
PIC16F1703T-I/ST
Microchip Technology Inc
|
$1.2650 | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC16 | 16 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, PLASTIC, TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip |