Filter Your Search
1 - 1 of 1 results
|
PIC16F1709-E/SS
Microchip Technology Inc
|
$1.6743 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip |