Filter Your Search
1 - 1 of 1 results
|
PIC16F17124-E/SL
Microchip Technology Inc
|
$0.9662 | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 12 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 2.5 V | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | unknown |