Filter Your Search
1 - 1 of 1 results
|
PIC16F17126-I/7N
Microchip Technology Inc
|
$1.1073 | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 12 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 2.5 V | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-16 | unknown | Microchip |