Filter Your Search
1 - 1 of 1 results
|
PIC16F1773-I/MX
Microchip Technology Inc
|
$2.4176 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 25 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | YES | FLASH | 4.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |