Filter Your Search
1 - 1 of 1 results
|
PIC16F18056-E/SP
Microchip Technology Inc
|
$2.6647 | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 25 | 7 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 4.3 mA | 5.5 V | 2.5 V | R-PDIP-T28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | SDIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |