Filter Your Search
1 - 1 of 1 results
|
PIC16F18156-I/SP
Microchip Technology Inc
|
$1.8528 | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN@ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 6.1 mA | 5.5 V | 2.5 V | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | unknown | Microchip |