Filter Your Search
1 - 1 of 1 results
|
PIC16F1826-E/ML
Microchip Technology Inc
|
$1.7417 | Yes | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC16 | 20 MHz | 16 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | YES | FLASH | 7.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |