Filter Your Search
1 - 1 of 1 results
|
PIC16F18325-E/PREL
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 14336 | PIC16 | 32 MHz | 12 | 8 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | YES | FLASH | 3.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |