Filter Your Search
1 - 1 of 1 results
|
PIC16F18854-E/SO
Microchip Technology Inc
|
$1.4506 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPEARTES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.25 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.31.00.01 | Microchip |