Filter Your Search
1 - 2 of 2 results
|
PIC16F18857-E/ML
Microchip Technology Inc
|
$1.8811 | Yes | Active | 8 | 32 MHz | 57344 | 4096 | PIC16 | 32 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 4.25 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC16F18857-E/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 57344 | 4096 | 4096 | PIC16 | 32 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.25 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 |