Filter Your Search
1 - 2 of 2 results
|
PIC16F1938T-I/SS
Microchip Technology Inc
|
$2.6250 | Yes | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 32 MHz | 25 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC16F1938T-I/SSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 32 MHz | 25 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 |