Filter Your Search
1 - 3 of 3 results
|
PIC16F676T-E/SL
Microchip Technology Inc
|
$2.2250 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | YES | 8 | NO | FLASH | 3 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC16F676T-E/SLG
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | 8542.31.00.01 | |||||||||||||||
|
PIC16F676T-E/SLVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1792 | PIC16 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 |