Filter Your Search
1 - 5 of 5 results
|
PIC16F77-I/PT
Microchip Technology Inc
|
$6.0648 | Yes | Yes | Active | 8 | 20 MHz | 14336 | 368 | PIC16 | 20 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F77I/PTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8192 | 368 | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F77-I/PTVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 14336 | 368 | PIC16 | 20 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 4VMIN @16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4 V | OTHER | S-PQFP-G44 | e3 | 85 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
|
PIC16F77-I/PT301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 20 MHz | 14336 | 368 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
PIC16F77I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 5 V | YES | FLASH | 15 mA | 5.5 V | 4 V | OTHER | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant |