Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F872-I/SS
Microchip Technology Inc
|
$2.9831 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.2 V MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1999-12-02 | Microchip | ||
|
PIC16F872-I/SS301
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 20 MHz | 2048 | 128 | PIC | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | YES | FLASH | 15 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |