Filter Your Search
1 - 10 of 116 results
|
PIC16LF874A-I/ML
Microchip Technology Inc
|
$6.0814 | Yes | Yes | Not Recommended | 8 | 10 MHz | 4096 | 192 | PIC | 20 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 2 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.35SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 635 µm | QUAD | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 44 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | ||||||||||||||
|
PIC16F874A-I/P
Microchip Technology Inc
|
$6.5164 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | 192 | PIC16 | 20 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 4 V MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 40 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |||
|
PIC16F874-20/P
Microchip Technology Inc
|
$6.8399 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | 192 | PIC16 | 20 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 40 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | 0.600 INCH, PLASTIC, MO-011, DIP-40 | |||||
|
PIC16F874A-E/P
Microchip Technology Inc
|
$6.9926 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | 192 | PIC16 | 20 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 40 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | 0.600 INCH, PLASTIC, MO-011, DIP-40 | ||||
|
PIC16F874-04I/L
Microchip Technology Inc
|
$7.5821 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | 192 | PIC16 | 4 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LPCC | 44 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | PLASTIC, MO-047, LCC-44 | |||
|
PIC16F874-20/PT
Microchip Technology Inc
|
$7.6082 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |||||||||||
|
PIC16F874A-I/PT
Microchip Technology Inc
|
$7.6456 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | 192 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 4 V MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | ||
|
PIC16F874A-I/L
Microchip Technology Inc
|
$7.7813 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | 192 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 4 V MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LPCC | 44 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | PLASTIC, MO-047, LCC-44 | ||
|
PIC16F874-20/L
Microchip Technology Inc
|
$8.0712 | Yes | Yes | Not Recommended | 8 | 20 MHz | 4096 | 192 | 192 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 20 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LPCC | 44 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | PLASTIC, MO-047, LCC-44 | ||||
|
PIC16F874-04/P
Microchip Technology Inc
|
$8.3538 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | 192 | PIC16 | 4 MHz | 33 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 51.689 mm | MICROCHIP TECHNOLOGY INC | DIP | 40 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | 0.600 INCH, PLASTIC, MO-011, DIP-40 |