Filter Your Search
1 - 2 of 2 results
|
PIC16F876A-I/SOG
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 5 V | FLASH | 15 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
PIC16F876AI/SOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 15 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | 8542.31.00.01 |