Filter Your Search
1 - 2 of 2 results
|
PIC16F877-20I/L
Microchip Technology Inc
|
$12.2756 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | 368 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LPCC | PLASTIC, MO-047, LCC-44 | 44 | compliant | 8542.31.00.01 | 1998-12-01 | Microchip | ||
|
PIC16F877-20IL301
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 8192 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 8542.31.00.01 |