Filter Your Search
1 - 10 of 20 results
|
PIC16LC923-04/L
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 176 | PIC16 | 4 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 3.8 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.699 mm | 24.2316 mm | 24.2316 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | |||
|
PIC16LC923-04/PT
Microchip Technology Inc
|
$55.9783 | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 176 | PIC16 | 4 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 3.8 mA | 6 V | 5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | |||||
|
PIC16LC923T-04I/PT015
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | 4 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 X 1 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
PIC16LC923-04I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | PIC | 4 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | UVPROM | 3.8 mA | 6 V | 4.5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | ||||||||||
|
PIC16LC923-08/CL
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 8 MHz | 4096 | 176 | PIC | 8 MHz | 52 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | 14 | NO | UVPROM | 30 mA | 6 V | 3 V | COMMERCIAL | S-XQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PIC16LC923S-04I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | PIC | 4 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 3.8 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
PIC16LC923T-04I/PTC64
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | 4 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 X 1 MM, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
PIC16LC923S-04I/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | PIC | 4 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 3.8 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.699 mm | 24.2316 mm | 24.2316 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | ||||
|
PIC16LC923T-04/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | 4 MHz | 52 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | UVPROM | 3.8 mA | 6 V | 2.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | ||||||||||||||||
|
PIC16LC923-04I/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 176 | PIC | 4 MHz | 51 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 3.8 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.658 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 |