Filter Your Search
1 - 2 of 2 results
|
PIC16LF15345-I/SS
Microchip Technology Inc
|
$0.9568 | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.31.00.01 | 2016-11-21 | Microchip | |||||||
|
PIC16LF15345-I/SSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 |