Filter Your Search
1 - 1 of 1 results
|
PIC16LF1718T-I/MM
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 16384 | 2048 | 32 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | YES | NO | YES | 14 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 |