Filter Your Search
1 - 1 of 1 results
|
PIC16LF73T-I/ML
Microchip Technology Inc
|
$5.6550 | Yes | Yes | Active | 8 | 10 MHz | 4096 | 192 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 11 | 1 | 8 | 14 | YES | FLASH | 2 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | DFN | 6 X 6 MM, PLASTIC, MLF-28 | 28 | MLF | compliant | EAR99 | 8542.31.00.01 |