Filter Your Search
1 - 3 of 3 results
|
PIC16LF876-04/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 8192 | 368 | 4 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 2 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 | |||||
|
PIC16LF876-04/PQ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 8192 | 368 | 4 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 2 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 | |||||
|
PIC16LF876-04/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 8192 | 368 | PIC | 4 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 2 mA | 5.5 V | 2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 36.32 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 |