Filter Your Search
1 - 1 of 1 results
![]() |
PIC17C42A-16/PQ
Microchip Technology Inc
|
$8.3535 | Yes | Yes | Not Recommended | 8 | 16 MHz | 2048 | 232 | PIC17 | 16 | 16 | 16 MHz | 33 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 16 | YES | OTPROM | 24 mA | 6 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1.60 MM HEIGHT, PLASTIC, MQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | 1992-10-01 | Microchip |