Filter Your Search
1 - 10 of 26 results
![]() |
PIC18C452-I/PT
Microchip Technology Inc
|
$6.4993 | Yes | Yes | Obsolete | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 34 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, QFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | 1999-06-17 | Microchip | ||||
![]() |
PIC18C452-I/L
Microchip Technology Inc
|
$6.6193 | Yes | Yes | Obsolete | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 34 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LPCC | PLASTIC, MO-047, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | 1999-06-17 | Microchip | ||||
![]() |
PIC18C452-I/P
Microchip Technology Inc
|
$6.8047 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 33 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | 1999-06-17 | Microchip | |||||
![]() |
PIC18C452-E/P
Microchip Technology Inc
|
$7.5975 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 33 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | 1999-06-17 | Microchip | |||||
![]() |
PIC18C452-I/PREL
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 33 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | OTPROM | 38 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
PIC18C452T-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
![]() |
PIC18C452/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | R-CDIP-T40 | Not Qualified | e3 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, MO-103, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
![]() |
PIC18C452T-/PT
Microchip Technology Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
PIC18C452T-/SO
Microchip Technology Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
PIC18C452T-I/L
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | PIC | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | OTPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LPCC | PLASTIC, MO-047, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |